Nordlux 27586101 Wet Room Light LED G13 18W Silver IP65 Efficient

MPN
27586101
Brand
Nordlux
EAN-13
5701581339989
Order Code
10-0577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.74 £25.28
10+ £24.09
50+ £23.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/10/2026

Manufactured by Nordlux, the Works Wet room light features a monochrome LED with G13 fitting and 18 W power in a silver finish. This durable lighting fixture offers reliable performance in damp environments such as wet rooms, basements, and garages. It serves as a versatile solution for various indoor lighting needs, ensuring illumination in both commercial and residential spaces.
Type Wet room light
Power 18W
Base G13
Bulb Type LED (monochrome)
Dim (L x W x H) 66 x 8.5 x 9 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 9cm
Length 66cm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Rating per bulb 9W
Width 8.5cm

Reviews

Be the first to submit a review

Trustpilot