Nordlux 22671031 Luxembourg Outdoor Wall Light Galvanised E27 LED-Compatible

MPN
22671031
Brand
Nordlux
EAN-13
5701581035010
Order Code
10-0556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £50.00 £42.50
10+ £41.00
50+ £40.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Nordlux's Luxembourg outdoor wall light features a galvanized finish, designed for durability in outdoor settings. With an E-27 socket, it is suited for garden and exterior wall lighting applications. It combines functionality with a sleek design, ideal for enhancing outdoor spaces.
Type Outdoor wall light
IP Rating IP54
Base E-27
Depth 390.00mm
Energy efficiency rating n.rel.
Factory colour Galvanized
Height 270mm
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Recess Diameter 0mm
Weight 1036g

Reviews

Be the first to submit a review

Trustpilot