Nordlux 2218061008 Coupar Wall Light Sand E-27 Modern Ribbed Glass

MPN
2218061008
Brand
Nordlux
EAN-13
5704924010620
Order Code
10-0548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
10+ £30.34
50+ £30.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Nordlux Coupar 2218061008 is a wall-mounted indoor lighting solution featuring an E-27 lamp socket. It is designed in a sand finish that provides an elegant touch to any bedroom or living space. Ideal for use as a bedside lamp or a wall-mounted spotlight, it offers versatile and stylish illumination.
Type Wall light
Colour Sand
Voltage 240V
IP Rating IP54
Energy efficiency rating n.a
Base E-27
Depth 168mm
Dimensions (L x W x H) 130 x 130 x 250 mm
Height 250mm
Length 130mm
Light bulb included No
Misc Attribute Rectangular
Protection Class I
Recess Diameter 0mm
Weight 960g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot