Nordlux 2218061003 Coupar Wall Light E27 Black Ribbed Glass Design

MPN
2218061003
Brand
Nordlux
EAN-13
5704924010613
Order Code
10-0547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £35.60 £30.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Nordlux Coupar 2218061003 wall light features a sleek black design ideal for modern interiors. This wall-mounted lamp uses an E-27 bulb, providing versatile indoor lighting options. Perfect for use as a bedroom light or in other living spaces, it adds stylish illumination to any room.
Type Wall light
Colour Black
Voltage 240V
IP Rating IP54
Energy efficiency rating n.a
Base E-27
Depth 168mm
Dimensions (L x W x H) 130 x 130 x 250 mm
Height 250mm
Length 130mm
Light bulb included No
Misc Attribute Rectangular
Protection Class I
Recess Diameter 0mm
Weight 960g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot