Nordlux 2019051031 Fold LED Wall Light 10.66W Galvanized Versatile Design

MPN
2019051031
Brand
Nordlux
EAN-13
5704924000607
Order Code
10-0482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £112.00 £100.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nordlux Fold 15 is a robust LED wall light with a power consumption of 10.66 W, showcasing a galvanised finish. It is ideal for outdoor lighting applications such as garden lighting, providing efficient illumination. This Nordlux 2019051031 model enhances aesthetic appeal while ensuring durability and performance in exterior environments.
Type LED wall light
Colour Temperature 3000K
IP Rating IP54
Power 10.66W
Base LED
Colour Warm white
Depth 45mm
Dim (W x H x D) 150 x 210 x 45 mm
Energy efficiency rating n.rel.
Factory colour Galvanized
Height 210mm
Light bulb included Yes
Material Steel
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 5.33W
Total luminous flux 225lm
Weight 485g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot