Norbar 15065 Pro 300 Adjustable Dual Scale Torque Handle 16mm Spigot 60-300Nm

MPN
15065
Brand
Norbar
EAN-13
5060207564731
Order Code
98-2934
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £210.06 £143.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Norbar Pro Adjustable Dual Scale Torque Handle has the following specifications:

Drive: 16mm Spigot.
Range: 60-300Nm (44-222 lbf.in).
Length: 569mm.
Weight: 1.17kg.


Reviews

Be the first to submit a review

Trustpilot