Norbar 15062 Pro 50 Adjustable Dual Scale Torque Handle 16mm Spigot 10-50Nm

MPN
15062
Brand
Norbar
EAN-13
5060207564700
Order Code
98-2931
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £168.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Norbar Pro Adjustable Dual Scale Torque Handle has the following specifications:

Drive: 16mm Spigot.
Range: 10-50Nm (7.5-37.5 lbf.in).
Length: 322mm.
Weight: 0.62kg.


Reviews

Be the first to submit a review

Trustpilot