Norbar 14040 PRO650 Torque Handle (22mm Spigot) 130-650Nm

MPN
14040
Brand
Norbar
EAN-13
5060207564199
Order Code
96-7671
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £642.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Norbar Model 650 Professional Torque Handle with a 22mm spigot is an upgrade to the Model 550 and has the same high quality and accuracy as the model 60 - 330 Professional Wrenches. The Positive 'click' can be heard seen and felt, so you know you have reached the right setting and it has a long scale length in both Nm and lbf·ft, allowing error free setting. The wrench handle is non length dependent.

With an accuracy of ±3% of reading. Supplied with a declaration of conformance to satisfy the requirements of ISO 6789:2017.

Specification

Accuracy: ±3%.
Operates Between: 100.0-480.0 lbf·ft/130.0-650.0Nm.
Length: 821mm.
Torque Radius: 744mm.
Weight: 3.6kg.


Type Handle

Reviews

Be the first to submit a review

Trustpilot