Norbar 13851 1/4in Hex Torque Screwdriver 1-3.0Nm

MPN
13851
Brand
Norbar
EAN-13
5060207560139
Order Code
96-7630
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £167.92 £158.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Norbar Torque Screwdriver is accurate, comfortable, durable and easy-to-use. Supplied with a 1/4in hexagon bit holder designed using a 4mm hexagon stem. The comfortable, durable handle is constructed using 2 materials; a base material for strength, overlaid with a soft feel grip for comfort and slip resistance. Allows for easy torque adjustment without the need of additional specialist tools and also has a lock to prevent accidental adjustment of the set torque.

It comes supplied with a traceable calibration certificate (for the clockwise direction). Accuracy meets the minimal requirements of ISO 6789-1:2017.


Tip Size Various
Tip Type Hex
VDE/1000V Approved No
ESD Safe No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot