Norbar 120115.01 5R-N Industrial Torque Wrench 1in 300-1,000Nm (200-750 lbf. ft)

MPN
120115.01
Brand
Norbar
EAN-13
5060207566322
Order Code
96-7656
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £766.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Norbar Industrial Torque Wrench is a long-time customer favourite re-engineered to be more compactable, robust and easy-to-use. Ideal for heavy-duty applications. It has an easy to read scale that is shielded from dust, dirt and spray. Its unique profiled cam and reaction plate give a much clearer 'torque break point' reducing the possibility of over torqueing.

The robust construction gives accurate results to ± 4% even in arduous working conditions. Can be split and packed in 2 parts for a smaller, easier to transport package. Push-through ratchet allows two direction torqueing. The redesigned handle is more comfortable and guides the operator's hand to the correct position. Designed to be cost effectively serviced.

Supplied with a Declaration of Conformance, which meets the requirements of ISO 6789-1:2017.

This Norbar Industrial Torque Wrench has the following specification:

Drive: 1in Square
Range: 300-1,000Nm (200-750 lbf·­ft)
Ratchet Type: Push Through
Length: 1,449mm
Weight: 7.9kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot