NoiseBlocker ITRPM1 PM1 PC fan Black WxHxD 40x40x20mm

MPN
ITR-PM-1
Brand
NoiseBlocker
EAN-13
4250051906165
Order Code
19-3686
Country of Origin
China

Discontinued


NoiseBlocker ITR-PM-1, is a compact and efficient computer fan designed for optimal cooling and ventilation in PC casings. Measuring 40 x 40 x 20 mm, this fan is engineered to fit within confined spaces, making it ideal for use in small form factor systems or as an enclosure fan where airflow is restricted. Constructed in a sleek black finish, the fan provides reliable cooling performance that helps to prevent overheating, thereby ensuring stable operation of sensitive electronic components. Typical applications of the PM-1 include cooling hard disk drives, supporting heat sinks, or augmenting airflow in electronic equipment. As such, it serves as an essential accessory for maintaining the thermal integrity of computer systems, particularly in environments where maintaining critical temperature thresholds is paramount.
Type PC fan
Fan Size 40mm
Colour Black
Air Discharge 7.1m³/h
Connection 3-pin
Content 1
Depth 20mm
Dimensions (W x H x D) 40 x 40 x 20 mm
Height 40mm
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 13.9dB
Rotational speed (max.) 2800U/min
Weight 25g
Width 40mm

Alternatives (1)


Trustpilot