NoiseBlocker ITR-XE-2 BlackSilent XE2 PC fan Black Blue 92 x 92 x 25 mm

MPN
ITR-XE-2
Brand
NoiseBlocker
EAN-13
4250051906103
Order Code
19-3690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

NoiseBlocker ITR-XE-2 is a high-performance cooling solution featuring the BlackSilent XE2 PC fan, designed to ensure optimal ventilation within electronic enclosures. With dimensions of 92 x 92 x 25 mm, this fan is engineered to provide efficient air movement, essential for maintaining stable thermal conditions in computer casings. It is constructed for durability and silent operation, making it suitable for applications requiring reliable cooling with minimal acoustic impact. The fan is commonly utilised in computers, servers, and electronic equipment where maintaining low temperatures is critical to system stability and performance. Its robust design and efficient cooling capabilities make it a valuable component in environments demanding stringent thermal management.
Type PC fan
Fan Size 92mm
Colour Black
Depth 25mm
Height 92mm
Weight 85
Width 92mm
Air Discharge 65m³/h
Connection 3-pin
Content 1
Dimensions (W x H x D) 92 x 92 x 25 mm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 21dB
Rotational speed (max.) 1800U/min
Type of bearing NB-Nano SLI® bearing

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot