NoiseBlocker ITR-PR-1 BlackSilent Pro PR-1 PC fan Black 60x60x25mm

MPN
ITR-PR-1
Brand
NoiseBlocker
EAN-13
4250051906189
Order Code
19-3688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £19.97 £16.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

NoiseBlocker ITR-PR-1 is a BlackSilent Pro PR-1 PC fan engineered for efficient and reliable cooling in computing environments. Measuring 60 x 60 x 25 mm, this enclosure fan is designed to fit seamlessly within a variety of computer casings, ensuring effective heat dissipation and improved ventilation. With its robust construction, the fan is well-suited for maintaining optimal temperatures in PC cooling systems, whether utilised in personal computers, workstations, or server environments. This product is ideal for engineers seeking to enhance the thermal management of electronic components, thereby extending their lifespan and performance.
Type PC fan
Fan Size 60mm
Colour Black
Depth 25mm
Height 60mm
Width 60mm
Air Discharge 20l/h
Connection 3-pin
Content 1
Dimensions (W x H x D) 60 x 60 x 25 mm
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 11dB
Rotational speed (max.) 1800U/min
Type of bearing Magnetic

Reviews

Be the first to submit a review

Trustpilot