NoiseBlocker ITR-PE-1 BlackSilent Pro PE-1 PC fan black 92x92x25mm

MPN
ITR-PE-1
Brand
NoiseBlocker
EAN-13
4250051906233
Order Code
19-3685
Country of Origin
China

Discontinued


NoiseBlocker ITR-PE-1, BlackSilent Pro PE-1, is a precision-engineered PC fan designed to provide efficient cooling within computer casing environments. With dimensions of 92 x 92 x 25 mm, this black enclosure fan fits seamlessly into compact spaces while ensuring optimal airflow for effective heat dissipation. Engineered for reliability, this fan is suitable for use in a variety of applications including maintaining the thermal integrity of desktop PCs, workstations, and small form factor systems. Its construction aims to reduce noise while maximising performance, making it an ideal component for quiet computing requirements. The BlackSilent Pro PE-1 supports system longevity by enhancing ventilation and preventing overheating, critical for high-performance computing tasks.
Type PC fan
Fan Size 92mm
Colour Black
Air Discharge 42m³/h
Connection 3-pin
Content 1
Depth 25mm
Dimensions (W x H x D) 92 x 92 x 25 mm
Height 92mm
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 14dB
Rotational speed (max.) 1300U/min
Type of bearing Magnetic
Width 92mm

Alternatives (1)


Trustpilot