NoiseBlocker ITR-P-P BlackSilent Pro PC fan Black 80x80x25 mm

MPN
ITR-P-P
Brand
NoiseBlocker
EAN-13
4250051906226
Order Code
19-3687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £24.31 £20.66
10+ £19.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

NoiseBlocker ITR-P-P, also identifiable by the manufacturer's part number, is a BlackSilent Pro P-P PC fan measuring 80 x 80 x 25 mm, designed as an efficient component in computer cooling systems. This high-performance enclosure fan is engineered for optimal ventilation within computer casings, offering reliable airflow to maintain suitable operating temperatures for crucial hardware components. Its precise dimensions ensure compatibility with a variety of PC enclosures and cooling applications, making it ideal for engineers seeking to enhance thermal management in personal computers. The fan's quiet operation, combined with its robust construction, makes it a dependable choice for both bespoke and standardised cooling solutions in various computing environments.
Type PC fan
Fan Size 80mm
Colour Black
Depth 25mm
Height 80mm
Width 80mm
Air Discharge 54l/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 80 x 80 x 25 mm
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 18dB
Rotational speed (max.) 2000U/min
Type of bearing Magnetic

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot