NoiseBlocker ITR-M8-S3 HS Multiframe PC fan Black Grey 80x80x25mm Transparent

MPN
ITR-M8-S3 HS
Brand
NoiseBlocker
EAN-13
4250051906349
Order Code
19-3684
Country of Origin
China
View Full Product Range (14)

Discontinued


NoiseBlocker ITR-M8-S3 HS, is the high-performance Multiframe M8-S3 computer fan, designed with precision for optimal airflow and reduced acoustic noise levels. Measuring 80x80x25mm, this black and grey enclosure fan features a transparent frame utilising NoiseBlocker's advanced multi-frame s-series technology to ensure stability and enhance durability in operation. Primarily used in computer systems, the ITR-M8-S3 HS is adept at maintaining efficient ventilation within PC casings, making it an essential component in cooling mechanisms for personal computers, workstations, and other electronic assemblies where thermal management is critical. This fan is ideal for engineers seeking reliable, low-noise cooling solutions to optimise the thermal performance of sensitive hardware components.
Type PC fan
Fan Size 80mm
Colour Black
Depth 25mm
Height 80mm
Weight 85g
Width 80mm
Air Discharge 59m³/h
Connection 3-pin
Content 1
Dimensions (W x H x D) 80 x 80 x 25 mm
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 19dB
Rotational speed (max.) 2200U/min
Type of bearing Magnetic

Alternatives (2)


Trustpilot