NoiseBlocker ITR-M8-2 Multiframe M8-S2 PC fan Black Grey 80x80x25 mm

MPN
ITR-M8-2
Brand
NoiseBlocker
EAN-13
4250051906332
Order Code
19-3682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

NoiseBlocker ITR-M8-2, Multiframe M8-S2, is an 80x80x25 mm computer fan designed for efficient thermal management in electronic systems. As part of the Multi-frame S-series, this enclosure fan is engineered with a unique frame construction that minimises vibration and noise, making it ideal for noise-sensitive environments. The fan operates reliably within a computer chassis to improve ventilation, ensuring optimal cooling and performance of internal components. Its robust design and compact size allow it to fit seamlessly into various computer cases for enhanced cooling applications, making it suitable for use in PC builds where space and noise levels are critical considerations.
Type PC fan
Fan Size 80mm
Colour Black
Depth 25mm
Height 80mm
Weight 85g
Width 80mm
Air Discharge 47m³/h
Connection 3-pin
Content 1
Dimensions (W x H x D) 80 x 80 x 25 mm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 29dB
Rotational speed (max.) 2000U/min
Type of bearing Magnetic

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot