NoiseBlocker ITR-M12-2 M12-2 fan Black Transparent 120x120x25mm

MPN
ITR-M12-2
Brand
NoiseBlocker
EAN-13
4250051906370
Order Code
19-3680
Country of Origin
China
View Full Product Range (14)

Discontinued


NoiseBlocker ITR-M12-2, 1890467, is a 120x120x25mm fan designed for efficient cooling applications in computer systems. This product, part of the multi-frame s-series, features a black and transparent design to offer both functionality and aesthetic compatibility with various PC casings. It is engineered to optimise airflow and reduce noise, making it suitable for use as an enclosure fan in desktop computer cooling systems, where maintaining optimal temperatures is crucial for performance and longevity. The fan's high-quality construction makes it ideal for applications requiring reliable and continuous ventilation, ensuring that components within a computing system remain within their recommended thermal limits. Its design caters to both home computer enthusiasts looking for quiet operation and professionals in need of robust cooling solutions in demanding IT environments.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 140g
Width 120mm
Air Discharge 87m³/h
Connection 3-pin
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 19dB
Rotational speed (max.) 1250U/min
Type of bearing Magnetic

Trustpilot