NoiseBlocker ITR-B14X-P-BL PC fan Black WxHxD 16x3.5x21.5 mm

Order Code:

19-3679

Brand: NoiseBlocker MPN: ITR-B14X-P-BL EAN-13: 4250051906615

Discontinued


NoiseBlocker ITR-B14X-P-BL is a precision-engineered PC fan designed for optimal computer casing ventilation. This black fan measures 16 mm in width, 3.5 mm in height, and 21.5 mm in depth, making it an ideal choice for compact enclosures where efficient air circulation is essential. As part of the Computer Fans & Accessories category, it serves effectively in cooling applications, contributing to the reduction of thermal hotspots in computer systems. Typical engineering applications include use in desktop computers and workstations, where consistent airflow is necessary to maintain peak performance and component reliability.
Type PC fan
Fan Size 140mm
Colour Black
Air Discharge 186m³/h
Connection 4-pin PWM
Content 1
Depth 21.5mm
Dimensions (W x H x D) 16 x 3.5 x 21.5 mm
Height 3.5mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 29.6dBa
Rotational speed (max.) 1500U/min
Weight 202g
Width 16mm

Trustpilot