NoiseBlocker ITR-B14-PS-BL NB-eLoop Black Edition PC fan 140x140x29mm Black

MPN
ITR-B14-PS-BL
Brand
NoiseBlocker
EAN-13
4250051906523
Order Code
19-3678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £34.22 £29.09
10+ £28.25
50+ £28.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 15/11/2026

NoiseBlocker ITR-B14-PS-BL, with the Manufacturer's Part Number 1561908, is a sophisticated solution in the realm of computer cooling, recognised under the NB-eLoop B14-PS Black Edition range. This enclosure fan, measuring 140x140x29mm, integrates the innovative bionic loop rotor design, reducing turbulence and enhancing airflow efficiency in PC systems. Engineered for optimal performance, it facilitates superior ventilation within computer casings, delivering both an effective cooling method and noise reduction, thanks to its unique construction and material composition. This fan is suitable for applications where precise cooling and noise control are critical, such as high-performance gaming rigs, workstations, and server environments.
Type PC fan
Fan Size 140mm
Colour Black
Depth 29mm
Height 140mm
Weight 202
Width 140mm
Air Discharge 142.6l/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 140 x 29 mm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 24dB
Rotational speed (max.) 1200U/min
Rotational Speed (min.) 300U/min
Type of bearing Magnetic

Reviews

Be the first to submit a review

Trustpilot