NoiseBlocker ITR-B12-PS-BL NB-eLoop PC fan Black 120x120x25mm

MPN
ITR-B12-PS-BL
Brand
NoiseBlocker
EAN-13
4250051906516
Order Code
19-3677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

NoiseBlocker ITR-B12-PS-BL offers advanced cooling solutions with its NB-eLoop B12-PS Black Edition fan, designed specifically for efficient air circulation in PC enclosures. This 120x120x25mm fan, part of the NoiseBlocker NB-eLoop series, utilises innovative blade design to minimise noise and maximise airflow, essential for maintaining the optimal operating temperature of computer components. Engineered for longevity and reliability, it features durable materials that withstand varied environmental conditions, making it ideal for engineering applications requiring robust casing ventilation or for integration in custom cooling systems. The fan's high aerodynamic efficiency makes it suitable for both gaming PCs and workstations, ensuring components are sufficiently cooled to enhance overall performance.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 120g
Width 120mm
Air Discharge 98.7l/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 21.2dB
Rotational speed (max.) 1500U/min
Rotational Speed (min.) 400U/min
Type of bearing Magnetic

Reviews

Be the first to submit a review

Trustpilot