Noctua NH-L9I Chipset cooler Intel 1150 1151 1155 1156 Low profile efficient

MPN
NH-L9I
Brand
Noctua
EAN-13
4716123314875
Order Code
19-3673
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £62.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Noctua NH-L9I, 08 24 310 14 269, is a high-performance low-profile CPU cooler designed for compact systems that require efficient thermal management within constrained spaces. This cooler is compatible with Intel socket types 1150, 1151, 1155, and 1156, making it a versatile option for various motherboards. Featuring a high-quality fan with advanced aerodynamic design, the NH-L9I ensures optimal cooling performance while maintaining a minimal acoustic footprint. Typical applications include use in small form factor PCs and HTPCs where maintaining a slim profile without compromising thermal performance is essential. Designed for engineers and system builders, the NH-L9I provides reliable processor cooling suited to both personal and professional computing environments.
Type Chipset cooler
Air Discharge 57.5m³/h
Connection 4-pin PWM
Depth 92mm
Fan Dimensions 92 x 92 mm
Heatsink Material Copper tin plated (ASTM B-152)
Height 37mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 23.6dBa
Rotational speed (max.) 2500U/min
Rotational Speed (min.) 600U/min
Weight 465g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot