Noctua NF-S12B redux-700 PC fan 120x120x25mm 700rpm grey quieter airflow

MPN
NF-S12B redux-700
Brand
Noctua
EAN-13
4716123315308
Order Code
19-3669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £20.66 £17.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Noctua NF-S12B redux-700 is a high-quality PC fan designed for optimal ventilation within computer enclosures. With dimensions of 120 x 120 x 25 mm, this fan operates at a reduced speed of 700 rpm, ensuring quieter airflow while maintaining effective cooling performance. Engineered for use as a casing or enclosure fan in personal computers, it helps regulate temperature by enhancing air circulation, thus safeguarding critical components from heat-induced damage. Its low noise levels and energy-efficient design make it ideal for systems where both effective cooling and reduced acoustic presence are critically important. Notably, the NF-S12B redux-700 is a preferred choice among engineers for scenarios requiring a balance between airflow performance and acoustic comfort.
Type PC fan
Fan Size 120mm
Depth 25mm
Height 120mm
Weight 225g
Width 120mm
Air Discharge 56.9m³/h
Connection 3-pin
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 0 - 10.1 dBa
Noise emission (max.) 6.8dBa
Rotational Speed (min.) 700U/min

Reviews

Be the first to submit a review

Trustpilot