Noctua NF-S12A ULN PC fan Brown Beige 120x120x25 mm

MPN
NF-S12A ULN
Brand
Noctua
EAN-13
4716123314912
Order Code
19-3668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £30.36 £25.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Noctua NF-S12A ULN, 04716123314912, is a high-performance PC fan designed for optimal cooling efficiency in computer systems. With dimensions of 120 x 120 x 25 mm, this fan is ideal for integration into PC enclosures, providing effective ventilation due to its advanced aerodynamic design. It operates at ultra-low noise levels, making it suitable for environments that require minimal acoustic disturbance. The fan's construction includes a durable brown and beige frame, designed to ensure longevity and reliability in demanding applications. Ideal for cooling components within a computer case, the NF-S12A ULN is commonly used by engineers and system builders seeking to balance efficient airflow with quiet operation.
Type PC fan
Fan Size 120mm
Colour Brown, Beige
Depth 25mm
Height 120mm
Weight 290g
Width 120mm
Air Discharge 74.3m³/h
Connection 3-pin
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 0 - 10.1 dB
Noise emission (max.) 8.6dB
Rotational speed (max.) 800U/min

Reviews

Be the first to submit a review

Trustpilot