Noctua NF-S12A PWM CH.BK.S 120x120x25 mm PC fan Chromax.Black.Swap

MPN
NF-S12A PWM CH.BK.S
Brand
Noctua
EAN-13
9010018100419
Order Code
19-3667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £34.01 £28.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Noctua NF-S12A PWM CH.BK.S 09010018100419 is a high-performance PC fan designed for optimal airflow and low noise operation within computer enclosures. With its dimensions measuring 120 x 120 x 25 mm, this fan is especially suited for deployment in computer cases where efficient ventilation is critical. The NF-S12A PWM Chromax.Black.Swap features an advanced aerodynamic engineering design, including a custom-designed blade configuration, further enhancing its ability to efficiently cool components such as CPUs and graphics cards by reducing thermal build-up. It is equipped with PWM (Pulse Width Modulation) functionality, allowing precise speed control and reduced power consumption, making it ideal for systems where energy efficiency and quiet operation are prioritised. This fan is particularly well-suited for use in various cooling applications within hobbyist and professional PC builds, where maintaining optimal operating temperatures is crucial to performance and longevity.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 285g
Width 120mm
Air Discharge 107.5m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 17.8dBa
Rotational speed (max.) 1200U/min
Rotational Speed (min.) 300U/min

Reviews

Be the first to submit a review

Trustpilot