Noctua NF-P14s redux-1500 PWM PC fan Grey 140x140x25mm Quiet cooling

MPN
NF-P14s redux-1500 PWM
Brand
Noctua
EAN-13
4716123315230
Order Code
19-3665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £26.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 15/11/2026

Noctua NF-P14s redux-1500 PWM is a high-performance PC fan designed for effective cooling in various computer systems. With dimensions of 140 x 140 x 25 mm, this fan is ideal for use in computer enclosures where efficient airflow and pressure are essential. Engineered with a focus on precision and reliability, it operates on a 4-pin pulse width modulation (PWM) system, allowing for dynamic speed control between 450 and 1500 revolutions per minute to balance quiet operation with optimal cooling performance. Its grey design is not only aesthetically versatile but also engineered for durability in demanding conditions, making it suitable for both workstation and gaming PC environments. Its application in cooling solutions extends to enhancing the thermal performance of processors and GPUs, ensuring system stability and longevity under various load conditions.
Type PC fan
Fan Size 140mm
Colour Grey
Depth 25mm
Height 140mm
Weight 307g
Width 140mm
Air Discharge 133.7m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 140 x 25 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 25.8dBa
Rotational speed (max.) 1500U/min
Rotational Speed (min.) 450U/min

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot