Noctua NF-P12 redux 1300 PWM CPU cooler fan Grey 120x120x25 mm

MPN
NF-P12 redux 1300 PWM
Brand
Noctua
EAN-13
9010018100358
Order Code
19-3664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.66 £17.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Noctua NF-P12 redux 1300 PWM, with manufacturer part number 00841501110351, is a 120 x 120 x 25 mm computer fan engineered for effective thermal management in PC enclosures. This high-performance cooling solution features a pulse-width modulation (PWM) design, offering precise speed control for optimised airflow management, essential for maintaining optimal operating temperatures in various computing environments. Its aerodynamic design and high-quality materials ensure reduced noise and enhanced longevity, making it suitable for use in both desktop PC cooling and as a radiator fan in more demanding thermal management setups. Typical engineering applications include cooling for CPU radiators, creating airflow within PC chassis, and supporting heat dissipation in compact enclosures, where effective ventilation is critical.
Type CPU cooler + fan
Fan Size 120mm
Colour Grey
Depth 25mm
Height 120mm
Weight 241g
Width 120mm
Air Discharge 92.3m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 19.8dBa
Rotational speed (max.) 1300U/min
Rotational Speed (min.) 300U/min

Reviews

Be the first to submit a review

Trustpilot