Noctua NF-F12 industrialPPC-24V-3000 120mm PC fan Black IP67 PWM 120x120x25mm

MPN
NF-F12 industrialPPC-24V-3000
Brand
Noctua
EAN-13
9010018100587
Order Code
19-3662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £43.68 £37.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Noctua NF-F12 industrialPPC-24V-3000 is a high-performance 120 mm computer fan designed for demanding industrial applications. It features an IP67-certified construction, providing exceptional resistance to dust and water ingress, making it suitable for harsh environments. Operating at 24V with a maximum rotational speed of 3000 rpm, this fan delivers powerful airflow and advanced cooling efficiency, facilitated by its optimised blade design and frame structure. Equipped with PWM support, the Noctua NF-F12 industrialPPC-24V-3000 allows precise speed control, making it ideal for use in computer enclosures, server cases, and other electronic equipment requiring robust cooling solutions. Its durable construction ensures reliability and longevity, catering to the needs of engineers seeking efficient thermal management in both industrial and computer systems.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 272g
Width 120mm
Air Discharge 186.7m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 40.1 dBa - 50 dBa
Noise emission (max.) 43.5dBa
Rotational speed (max.) 3000U/min
Rotational Speed (min.) 750U/min

Reviews

Be the first to submit a review

Trustpilot