Noctua NF-F12 industrialPPC-24V-2000 120mm PC fan Brown 120x120x25mm IP67 PWM

MPN
NF-F12 industrialPPC-24V-2000
Brand
Noctua
EAN-13
9010018100570
Order Code
19-3661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £43.68 £37.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Noctua NF-F12 industrialPPC-24V-2000 is a robust 120mm PC fan measuring 120x120x25mm, designed for industrial applications requiring reliable cooling solutions. Engineered for demanding environments, this fan operates at 24 volts with a maximum speed of 2000 revolutions per minute, offering a careful balance between performance and durability. It boasts an IP67 rating, ensuring complete protection against dust ingress and immersion in water up to 1 metre depth. The fan integrates Pulse Width Modulation for precise speed control, making it ideal for cooling enclosures, PC casings, and other electronic equipment requiring stable thermal management. With its emphasis on endurance, the NF-F12 industrialPPC-24V-2000 serves effectively in scenarios where continuous operation in challenging conditions is necessary, such as in industrial computers and server farms.
Type PC fan
Fan Size 120mm
Colour Brown
Depth 25mm
Height 120mm
Weight 272g
Width 120mm
Air Discharge 121.8m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 29.7dBa
Rotational speed (max.) 2000U/min
Rotational Speed (min.) 450U/min

Reviews

Be the first to submit a review

Trustpilot