Noctua NF-F12 5V CPU cooler fan Brown Beige 120 x 120 x 25 mm

MPN
NF-F12 5V
Brand
Noctua
EAN-13
9010018100266
Order Code
19-3660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Noctua NF-F12 5V, 2108186, is a high-performance 120 x 120 x 25 mm computer fan engineered for efficient cooling in electronic applications. This fan operates on a 5V power supply, making it compatible with a range of devices that require lower power input from the standard 12V. Equipped with advanced aerodynamic features, such as Flow Acceleration Channels and a Focused Flow frame, it achieves excellent static pressure and airflow management, which is crucial for effective ventilation in restricted spaces like PC casings and server enclosures. The fan's robust construction and precision-made bearings ensure reliability and long service life, making it an ideal choice for engineers looking to enhance the cooling efficiency in computers and other electronic devices. Additionally, its characteristic brown and beige design reflects Noctua's signature aesthetic appeal, while also being functional in various thermal management applications.
Type CPU cooler + fan
Fan Size 120mm
Colour Brown, Beige
Depth 25mm
Height 120mm
Width 120mm
Air Discharge 93.4m³/h
Connection 3-pin
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 22.4dBa
Rotational speed (max.) 1500U/min

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot