Noctua NF-A9x14 PWM PC fan Brown 92x92x14mm

MPN
NF-A9x14 PWM
Brand
Noctua
EAN-13
4716123314776
Order Code
19-3659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £28.31 £24.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Noctua NF-A9x14 PWM, 00B1t5, is a high-performance PC cooling fan, featuring dimensions of 92 x 92 x 14 mm. Engineered for optimal airflow while maintaining a compact size, this fan is particularly well-suited for use in small form factor enclosures where space is limited yet efficient cooling is critical. It employs Pulse Width Modulation (PWM) technology to provide precise speed control, ensuring balanced noise levels and energy efficiency. The fan's integration into computer systems enhances thermal management, thereby protecting critical components from overheating. Its brown colour also makes it distinguishable from other cooling solutions, adding a unique aesthetic to the build.
Type PC fan
Fan Size 92mm
Colour Brown
Depth 14mm
Height 92mm
Weight 220g
Width 92mm
Air Discharge 38.1m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 92 x 92 x 14 mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 19.9dBa
Rotational speed (max.) 1700U/min
Rotational Speed (min.) 300U/min

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot