Noctua NF-A8 PWM Fan 80mm Brown 80x80x25mm

MPN
NF-A8 PWM
Brand
Noctua
EAN-13
4716123315476
Order Code
19-3656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £26.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Noctua NF-A8 PWM, is an 80mm brown computer fan measuring 80 x 80 x 25 mm. This fan is engineered for optimal ventilation in computer enclosures, providing enhanced cooling solutions for various applications, including PC cases, power supplies, and other electronic equipment requiring efficient heat dissipation. Featuring a Pulse Width Modulation (PWM) capability, the NF-A8 offers precise speed control to balance noise reduction and airflow performance, making it a practical choice for thermal management in compact and space-constrained environments where high reliability is essential. Its sophisticated aerodynamic design and high-quality construction ensure consistent performance, making the fan suitable for both consumer and industrial-grade computing systems. The fan's compatibility with various mounting systems further allows for flexible integration in diverse setups.
Type PC fan
Fan Size 80mm
Colour Brown
Depth 25mm
Height 80mm
Weight 245g
Width 80mm
Air Discharge 55.5m³/h
Connection 3-pin
Content 1
Dimensions (W x H x D) 80 x 80 x 25 mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 13.8dBa
Rotational speed (max.) 2200U/min
Rotational Speed (min.) 450U/min

Reviews

Be the first to submit a review

Trustpilot