Noctua NF-A4x20 5V fan Brown 40 x 40 x 20 mm PC Fan

MPN
NF-A4x20 5V
Brand
Noctua
EAN-13
9010018100129
Order Code
19-3653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £22.66 £19.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Noctua NF-A4x20 5V, 00841500110123, is a compact and efficient cooling solution measuring 40 x 40 x 20 mm. This brown PC fan is engineered for optimal ventilation, making it suitable for use in enclosures, computer cases, and other constrained spaces requiring targeted cooling. Operating with a 5V power supply, the NF-A4x20 features advanced aerodynamic design elements such as Flow Acceleration Channels and a streamlined frame, providing enhanced airflow efficiency and reduced noise. Its applications are prevalent in computer cooling scenarios, where maintaining optimal temperatures for electronic components is crucial, and it can also be employed in embedded systems and network devices that demand reliable thermal management. The fan's precision workmanship and durable construction ensure consistent performance in varied engineering environments.
Type PC fan
Fan Size 40mm
Colour Brown
Depth 20mm
Height 40mm
Weight 175g
Width 40mm
Air Discharge 9.4m³/h
Connection 3-pin
Content 1
Dimensions (W x H x D) 40 x 40 x 20 mm
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 14.90dB
Rotational speed (max.) 5000U/min

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot