Noctua NF-A14 ULN NF-A14 ULN PC fan 140mm Brown 140x140x25mm

MPN
NF-A14 ULN
Brand
Noctua
EAN-13
4716123314820
Order Code
19-3651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £34.01 £28.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Noctua NF-A14 ULN, 2798767, is a high-performance PC fan engineered to deliver optimal cooling efficiency for computing systems. Measuring 140mm by 140mm with a depth of 25mm, it is designed for use within computer enclosures and cases. Its Ultra-Low-Noise (ULN) configuration ensures minimal acoustic disturbance, making it ideal for environments where silence is paramount, such as audio production studios or quiet office setups. Crafted with advanced aerodynamic design components like flow acceleration channels, this fan provides enhanced airflow and pressure for effective heat dissipation. Its applications extend to cooling CPUs, enhancing ventilation within computer chassis, and supporting passive cooling configurations for sensitive electronic equipment.
Type PC fan
Fan Size 140mm
Colour Brown
Depth 25mm
Height 140mm
Weight 200g
Width 140mm
Air Discharge 79.8m³/h
Connection 3-pin
Content 1
Dimensions (W x H x D) 140 x 140 x 25 mm
Noise emission 10.1 dBa - 20 dBa
Noise emission (max.) 11.9dBa

Reviews

Be the first to submit a review

Trustpilot