Noctua NF-A14 industrialPPC3000 PWM PC fan Black White 140x140x25mm

MPN
NF-A14 industrialPPC-3000 PWM
Brand
Noctua
EAN-13
4716123315452
Order Code
19-3649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £40.10 £34.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Noctua NF-A14 industrialPPC-3000 PWM is a high-performance computer fan engineered to meet the rigorous demands of industrial applications while ensuring optimal cooling in PC systems. This 140x140x25 mm fan operates with PWM support, allowing precise control over speed and airflow, making it ideal for maintaining efficient thermal management in enclosures and cases. Constructed in a durable black and white design, it is equipped to handle challenging environments, providing robust airflow required for cooling high-performance computer components such as CPUs and GPUs. Often utilised in engineering applications requiring reliable ventilation under high static pressure conditions, it is also suitable for use in other cooling systems where durability and performance are crucial.
Type PC fan
Fan Size 140mm
Colour Black
Depth 25mm
Height 140mm
Weight 0.282
Width 140mm
Air Discharge 269.3m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 140 x 25 mm
Noise emission 40.1 dBa - 50 dBa
Noise emission (max.) 41.3dBa
Rotational speed (max.) 3000U/min
Rotational Speed (min.) 800U/min

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot