Noctua NF-A14 industrialPPC-24V-3000 140mm PC fan Black 140x140x25mm IP67 PWM

MPN
NF-A14 industrialPPC-24V-3000
Brand
Noctua
EAN-13
9010018100600
Order Code
19-3648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £49.93 £42.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Noctua NF-A14 industrialPPC-24V-3000 is a high-performance 140mm PC fan designed for demanding industrial applications where enhanced cooling efficiency and durability are paramount. It features robust construction including an IP67-rated frame and motor assembly, offering complete protection against dust ingress and water immersion up to 1 metre. Equipped with a 24V motor and a sophisticated Pulse Width Modulation (PWM) control, this fan provides precise speed regulation up to 3000 RPM for optimal thermal performance. Its advanced aerodynamic design and smooth operation make it an ideal choice for use in computer enclosures and high-density server environments, where reliable ventilation and cooling are critical. The fan's versatility and reliable operation in harsh conditions make it suitable for industrial refrigeration units, power supplies, and other electronic equipment requiring effective thermal management.
Type PC fan
Fan Size 140mm
Colour Black
Depth 25mm
Height 140mm
Weight 319g
Width 140mm
Air Discharge 269.3m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 140 x 25 mm
Noise emission 40.1 dBa - 50 dBa
Noise emission (max.) 40.3dBa
Rotational speed (max.) 3000U/min
Rotational Speed (min.) 800U/min

Reviews

Be the first to submit a review

Trustpilot