Noctua NF-A14 industrialPPC-24V-2000 PC fan black 140x140x25mm 140mm PWM IP67

MPN
NF-A14 industrialPPC-24V-2000
Brand
Noctua
EAN-13
9010018100594
Order Code
19-3647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £49.93 £42.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 19/11/2026

Noctua NF-A14 industrialPPC-24V-2000 is a high-performance PC fan measuring 140x140x25 mm, designed specifically for demanding industrial applications. It operates at 24V and features PWM control, allowing for dynamic speed adjustments to optimise airflow and minimise noise within computer enclosures. Engineered with IP67-rated protection, the fan is dust-tight and invaluable in environments requiring robust cooling solutions, including industrial automation systems, robust server cases, and engineering workstations. Its advanced aerodynamic design ensures efficient cooling performance, making it suitable for high-performance computing environments where reliability and precision are crucial.
Type PC fan
Fan Size 140mm
Colour Black
Depth 25mm
Height 140mm
Weight 313g
Width 140mm
Air Discharge 182.5m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 140 x 140 x 25 mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 31.5dBa
Rotational speed (max.) 2000U/min
Rotational Speed (min.) 500U/min

Reviews

Be the first to submit a review

Trustpilot