Noctua NF-A12x25 PWM CH.BK.S PC fan 120x25x120 mm black chromax.swap

MPN
NF-A12x25 PWM CH.BK.S
Brand
Noctua
EAN-13
9010018100549
Order Code
19-3646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £40.78 £34.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 15/11/2026

Noctua NF-A12x25 PWM CH.BK.S, 2615236, is a high-performance PC fan that measures 120x25x120 mm and is specifically designed for effective cooling applications in computer systems. This enclosure fan features advanced aerodynamic optimisations such as the flow acceleration channels, providing enhanced airflow and static pressure performance. Its construction utilises a Sterrox liquid-crystal polymer, resulting in reduced resonance and vibration, and its PWM functionality allows precise control over fan speed to balance noise and efficiency. Suitable for use in computer casing ventilation, the fan is ideal for systems requiring consistent cooling and can be deployed in high-performance workstations or gaming computers to maintain optimal temperatures. This model, part of the chromax.black.swap series, also supports customisation via swappable anti-vibration pads, making it versatile for integration into a wide range of computer builds.
Type PC fan
Fan Size 120mm
Colour Black
Depth 120mm
Height 25mm
Weight 300g
Width 120mm
Air Discharge 102.1m³/h
Connection 4-pin PWM
Content 1
Dimensions (W x H x D) 120 x 25 x 120 mm
Rotational speed (max.) 2000U/min
Rotational Speed (min.) 450U/min

Reviews

Be the first to submit a review

Trustpilot