Nobex PRM-110 A1C Proman Mitre Saw

Order Code:

86-0005

Brand: Nobex MPN: PRM-110 A1C EAN-13: 7391538707107
  • Country of Origin: Sweden
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


The Nobex Proman is a general purpose mitre saw suitable for use with both wood and metal and enjoyng a well-earned reputation for both high quality and accuracy. Ideal for use in picture framing, the Swedish-made Proman features a range of pre-set cutting angles and location grooves for cutting compound angles.


  • Fast-action work clamp
  • Repeat length stop
  • Supplied with cord type picture frame clamp
  • Blade length 565mm
  • Blade width 40mm
  • Maximum cutting height 110mm
  • Table size 350 x 74mm
  • Supplied with 18tpi blade
  • Manufacturer's part PRM-110 A1C
Type Mitre saw
Length 565mm
Teeth Per Inch 18

Questions

*Question functionality currently disabled
Tuesday, February 20, 2018 | Question by: Rapid Customer | Product code: 86-0005
Q. is it possible to buy a saw handle as the one we have the handle has broken. If it is possible do you have a loca stockist in the Gatwick areal
A. Hi Les, thank you for your question. Unfortunately we do not supply spare parts for this brand.

Trustpilot