Nobex 22207 Do It Mitre Saw

Order Code:

86-0003

Brand: Nobex MPN: 22207 EAN-13: 7391538222075
  • Country of Origin: Sweden
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


The Do It mitre saw from Nobex features a range of pre-set cutting angles suitable for making 4, 5, 6, 8 and 12-sided frames and 90° angled cuts.


  • Quick and accurate preset locking
  • Automatic saw suspension for easy positioning of work
  • Hardpoint long life replaceble saw blade
  • Uses Proman 220 saw blades
  • Blade length 565mm
  • Blade width 40mm
  • Maximum cutting height 110mm
  • Manufacturer's part 22207
Type Mitre saw
Length 565mm

Trustpilot