NMB Minebea 3610KL-05W-B50-P00 fan 92 X 92 mm, 24V

MPN
3610KL-05W-B50
Brand
NMB Minebea
EAN-13
2050000369551
Order Code
51-2974
  • Free UK shipping available
  • Quickly find another product in this range by Current:

    0.16a 0.315a
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.86
10+ £16.37
100+ £15.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

This 24V DC ball bearing axial fan from NMB® Minebea meets the highest quality standards.
  • Clockwise rotation
  • Air outlet over struts
  • Plastic impeller and casing
  • Speed 3200rpm
  • Current 0.16A
  • Manufacturer's part 3610KL-05W-B50-P00

Type Axial fan
Bearing Type Ball Bearing
Colour Black
Current 0.16a
Maximum Temperature 70°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot