NKK Switches SK13DAW01 1A Key Switch SPDT On-Off-On 250VAC Position 1, 2 & 3

MPN
SK13DAW01
Brand
NKK Switches
EAN-13
2050001258816
Order Code
55-6156
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.44
25+ £11.61
50+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock


  • Casing/button colour: Silver
  • Connection (components): Solder tag
  • Contact type: 1 maker
  • Functions (switches): latch/0/latch
  • Key removal position: On/Off/On
  • Material (LoV): Metal
  • Max. temperature: 70°C
  • Min. temperature: -25°C
  • Mounting diameter: 12mm
  • Switch position: 1 x On/Off/On
  • Switch postions: 3
  • Switch type (category): Key switch
  • Switching angle: 2 x 45 °
  • Switching current (max.): 1 A
  • Switching voltage: 250 Vac
  • Type (manufacturer type): SK13DAW01
Type Keyswitch
Contact Configuration SPDT
Number of Positions 3
Switch Function On-Off-On
Current Rating 1A
Key removable Positions 1, 2, 3
Action On-off-on
Illumination Type None
Key removal position On/Off/On
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot