NKK Switches SK12AAW01 1A Key Switch SPDT On-None-On 250VAC Position 1 & 3

MPN
SK12AAW01
Brand
NKK Switches
EAN-13
2050001258793
Order Code
55-6154
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.33
25+ £14.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock


  • Casing/button colour: Silver
  • Connection (components): Solder tag
  • Contact type: 1 change-over
  • Functions (switches): latch
  • Key removal position: On/On
  • Material (LoV): Metal
  • Max. temperature: 70°C
  • Min. temperature: -25°C
  • Mounting diameter: 12mm
  • Switch position: 1 x On/On
  • Switch postions: 2
  • Switch type (category): Key switch
  • Switching angle: 1 x 90 °
  • Switching current (max.): 1 A
  • Switching voltage: 250 Vac
  • Type (manufacturer type): SK12AAW01
Type Keyswitch
Contact Configuration SPDT
Number of Positions 3
Switch Function On-None-On
Current Rating 1A
Key removable Positions 1, 3
Action On-none-on
Illumination Type None
Maximum Temperature 70°C
Min. temperature -25°C
Switching current (max.) 1a

Reviews

Be the first to submit a review

Trustpilot