NKK Switches G12AP Ultra-Min Toggle SPDT On-Off-On 28V 3.8mm Lever Straight

MPN
G12AP
Brand
NKK Switches
EAN-13
2050001258311
Order Code
55-6178
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.47
25+ £3.01
50+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

An ultra-miniature illuminated toggle switch from the NKK Switches G series.


  • SPST, On-On ()
  • Casing/button colour: Black, White
  • Connection (components): Solder pins
  • Functions (switches): latch
  • Lighting type: none
  • Max. temperature: 55°C
  • Min. temperature: -25°C
  • Mounting diameter: 4mm
  • Number of pins: 1
  • Switch features: plastic lever
  • Switch position: 1 x On/On
  • Switching current (max.): 0.1 A
  • Switching voltage: 28 V DC/AC
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 0.1A
Illumination Type White
Actuator Colour Chrome
Maximum Temperature +55°C
Min. temperature -25°C
Number of pins 1
Type Ultra-min toggle

Reviews

Be the first to submit a review

Trustpilot