NKK JB15FP 50mA Low Profile Tactile SPST off-(on) 24V Blue button

MPN
JB15FP
Brand
NKK Switches
EAN-13
2050001416940
Order Code
55-6413
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.37
25+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock


  • Actuating force: 1.76 N
  • Casing/button colour: Black
  • Connection (components): Solder pins
  • Contact type: 1 maker
  • Content: 1 pc(s)
  • Functions (switches): momentary
  • Lighting type: none
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • Switch features: protuding
  • Switch position: 1 x Off/(On)
  • Switch type (category): Pushbutton
  • Switching current (max.): 0.05 A
  • Switching voltage: 24 Vdc

In the description of switching position, the value in brackets is intended to show the switch function.
Type Low profile tactile switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 0.05A
Illumination Blue
Action Off / (on)
Illumination Type None
Maximum Temperature +70°C
Min. temperature -25°C
Switching current (max.) 0.05a

Reviews

Be the first to submit a review

Trustpilot