NiteCore UMS2 Charger for LiFePO4 Li-ion NiCd NiMH cylindrical cells

MPN
NC-UMS2
Brand
NiteCore
EAN-13
6952506492817
Order Code
17-0207
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.68 £30.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

NiteCore NC-UMS2, Manufacturer’s Part Number: 3410665, is a innovative charging unit specifically designed for a wide range of cylindrical cells, including LiFePO4, Li-ion, NiCd, and NiMH chemistries. This dual-slot charger is engineered to automatically identify battery types for optimal charging performance and can independently manage each charging slot, offering a maximum output of 3,000 mA per slot. It integrates an LCD display that provides real-time charging status, voltage, current, and time data, enhancing operational efficiency for users. The NiteCore NC-UMS2 charger is particularly useful in settings requiring reliable power solutions such as laboratory equipment, portable electronics, and industrial devices, where precise and efficient battery management is crucial. Employing advanced charging technology, it prioritises user safety by implementing safeguards against overcharging, short-circuiting, and overheating, making it suitable for a variety of engineering applications.
Type UMS2
Chemistry NiMH
Charging Slots 2
Colour Black
Dimensions (L x W x H) 152 x 73 x 40 mm
Height 40mm
Inputs 2x USB-C®
Length 152mm
Power 18W
Product Type Charger
Suitable For Indoors
Weight 157.7g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot