NiteCore NL1834 Battery 18650 Li-ion 3.7V 3400mAh With Protection

Image Representative of Range

NiteCore NL1834 Battery 18650 Li-ion 3.7V 3400mAh With Protection

MPN
NL1834
Brand
NiteCore
EAN-13
6952506490738
Order Code
12-5450
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 08/06/2026

The NiteCore NL1834 is a non-standard rechargeable battery featuring a 3400 mAh capacity and an 18650 Li-ion cell. Manufactured using a Panasonic cell, this battery is designed for industrial applications where high capacity and reliability are required. Its 3.7 V output is ideal for use in high-performance flashlights and other electronic devices.
Battery Size 18650
Capacity 3400mAh
Chemistry Li-ion
Voltage 2.8V
(Ø) 18.8mm
Dim (Ø x H) 18.8 mm x 70 mm
Discharge current (max.) 3A
Height 70mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 2000mA
Max. temperature +55°C
Min. temperature -20°C
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 55g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot