NiteCore NL1826 Battery 18650 Li-ion 3.7V 2600mAh PCB Protected

Image Representative of Range

NiteCore NL1826 Battery 18650 Li-ion 3.7V 2600mAh PCB Protected

Order Code:

12-5449

Brand: NiteCore MPN: NC-18650/26 EAN-13: 6952506490295
Qty Unit Price (Ex VAT)
1+ £17.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 14/05/2026

The NiteCore NL1826 is a non-standard rechargeable 18650 lithium-ion battery with a capacity of 2600 mAh and a voltage of 3.7 V. Manufactured by NiteCore, it utilises a Samsung cell known for reliability and is designed for high-performance devices such as torches and industrial equipment. Ideal for applications requiring high energy density, the NL1826 ensures consistent power output and long-lasting performance.
Battery Size 18650
Capacity 2600mAh
Chemistry Li-ion
Voltage 2.75V
(Ø) 18mm
Dim (Ø x H) 18 mm x 70 mm
Discharge current (max.) 4A
Height 70mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 2000mA
Misc Attribute NL1826
Rechargeable Yes
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot