NiteCore NC-TIP-SE-SCHWARZ TIP SE Torch 700 lm Rechargeable USB-C 2 Modes

Order Code:

10-0439

Brand: NiteCore MPN: NC-TIP-SE-SCHWARZ EAN-13: 6952506406166
Qty Unit Price (Inc VAT)
1+ £48.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The NiteCore NC-TIP-SE-SCHWARZ torch is a rechargeable, monochrome LED pocket light offering 700 lumens. It is lightweight at just 26 grams and designed for convenient portability. Ideal for outdoor adventures and everyday carrying, this robust torch provides reliable illumination in a compact form.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 60 x 25 x 20 mm
Factory colour Black
Height 20mm
Illumination Range (high) 90m
IP Rating IP54
Length 60mm
Luminous flux (high) 700lm
Material Aluminium
Number of bulbs 2
Power supply (LOV) rechargeable
Technology Li-ion
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot