NiteCore NC-P35I P-Series Laser Torch: 3000 lm, 1650m range, USB-C, OLED

MPN
NC-P35I
Brand
NiteCore
EAN-13
6952506407323
Order Code
10-0427
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Inc VAT)
1+ £485.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 26/05/2026

The NiteCore P35i is a monochrome LED laser torch known for its remarkable brightness of 3000 lumens. Its rechargeable design and lightweight construction at 297 grams make it an ideal tool for outdoor adventures and professional use. Part of the Precise series, this torch suits activities such as search operations and night-time exploration.
Type Torch
(Ø) 65mm
Dim (Ø x L) 65 mm x 187 mm
Factory colour Black
Illumination Range (high) 1650m
IP Rating IP68
Length 187mm
Luminous flux (high) 3000lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 2
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 297g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot